Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1004795
Newark Part No.59AK7201
Product RangeA-Series
Your Part Number
Technical Datasheet
979 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 2+ | $3.450 |
| 4+ | $3.320 |
| 6+ | $3.180 |
| 10+ | $3.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1004795
Newark Part No.59AK7201
Product RangeA-Series
Technical Datasheet
Antenna Case Size36mm x 9mm x 3.3mm
Antenna TypeFR4 Embedded LTE / LPWA
Frequency Min2.5GHz
Center Frequency 10.315GHz
Frequency Max2.7GHz
Center Frequency 20.45GHz
Antenna MountingSMD
Gain1.7dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
36mm x 9mm x 3.3mm
Frequency Min
2.5GHz
Frequency Max
2.7GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Antenna Type
FR4 Embedded LTE / LPWA
Center Frequency 1
0.315GHz
Center Frequency 2
0.45GHz
Gain
1.7dBi
Input Impedance
50ohm
Product Range
A-Series
Technical Docs (2)
Alternatives for A1004795
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability