0.315GHz Antennas - Dual Band Chip:

2 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Type
Antenna Case Size
Center Frequency 1
Frequency Min
Frequency Max
Center Frequency 2
Antenna Mounting
Gain
Input Power
Input Impedance
Antenna Polarization
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59AK7201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.970
10+
$3.090
25+
$2.880
Min: 1 / Mult: 1
Min: 100 / Mult: 1
FR4 Embedded LTE / LPWA
36mm x 9mm x 3.3mm
0.315GHz
2.5GHz
2.7GHz
0.45GHz
SMD
1.7dBi
2W
50ohm
Linear
A-Series
69AK3839

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$2.440
2+
$2.360
4+
$2.230
6+
$2.100
10+
$2.030
Min: 1 / Mult: 1
-
36mm x 9mm x 3.3mm
0.315GHz
-
-
0.45GHz
-
-
-
-
-
A-Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK