Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCK06BX105K
Newark Part No.19C5981
Product RangeCK06 Series
Also Known AsC062K105K5X5CA
Technical Datasheet
397 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.720 |
10+ | $6.740 |
25+ | $6.430 |
50+ | $6.110 |
100+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCK06BX105K
Newark Part No.19C5981
Product RangeCK06 Series
Also Known AsC062K105K5X5CA
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 10%
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product RangeCK06 Series
Product Diameter-
Qualification-
Product Length7.37mm
Product Width2.29mm
Product Height7.37mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Alternatives for CK06BX105K
5 Products Found
Product Overview
The CK06 series stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. The class II capacitors are affected by temperature, voltage, frequency and time.
- ±15% Maximum capacitance change
Technical Specifications
Capacitance
1µF
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
7.37mm
Product Height
7.37mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Range
CK06 Series
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability