Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoFFLI6Q0607K--
Newark Part No.24T5935
Product RangeFFLI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $345.360 |
| 10+ | $322.190 |
| 100+ | $280.080 |
| 250+ | $275.870 |
| 500+ | $269.550 |
| 1000+ | $259.030 |
Price for:Each
Minimum: 4
Multiple: 4
$1,381.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFFLI6Q0607K--
Newark Part No.24T5935
Product RangeFFLI Series
Technical Datasheet
Capacitor Case / PackageCan
Capacitance600µF
Capacitance Tolerance± 10%
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)1.4kV
Lead Spacing50mm
Product RangeFFLI Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCLead
Technical Specifications
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Voltage(AC)
-
Lead Spacing
50mm
Operating Temperature Min
-40°C
SVHC
Lead
Capacitance
600µF
Capacitor Mounting
Panel Mount
Voltage(DC)
1.4kV
Product Range
FFLI Series
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate