Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKC2520B25.0000C2GE00
Newark Part No.55M7816
Product RangeKC2520B-C2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKC2520B25.0000C2GE00
Newark Part No.55M7816
Product RangeKC2520B-C2 Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeKC2520B-C2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KC2520B-C1 series surface-mount Clock Oscillator has a high output frequency of 125MHz. The supply voltage is 1.8/2.5/3.3V and with a wide operating voltage range of 1.6 to 3.63V.
- Miniature ceramic package
- Highly reliable with seam welding
- CMOS output
- Wide operating voltage range
- Low current consumption
Applications
Industrial
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 2.5mm x 2mm
Product Range
KC2520B-C2 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate