Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0018
Newark Part No.50AJ0459
Product RangeTWA Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.490 |
| 5+ | $26.490 |
| 10+ | $26.490 |
| 25+ | $26.490 |
| 50+ | $26.490 |
| 100+ | $26.490 |
Price for:Each
Minimum: 1
Multiple: 1
$26.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39006/33-0018
Newark Part No.50AJ0459
Product RangeTWA Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)30V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR0.7ohm
Failure RateM
Lead Spacing-
Ripple Current2.5A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length19.46mm
Product Height-
Product RangeTWA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/33
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 10%
ESR
0.7ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
19.46mm
Product Range
TWA Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
30V
Capacitor Terminals
PC Pin
Failure Rate
M
Ripple Current
2.5A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/33
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability