Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/01-1290V.
Newark Part No.23AC7426
Product RangeCKR05 Series
Technical Datasheet
245 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $3.710 |
10+ | $3.040 |
25+ | $2.800 |
50+ | $2.590 |
100+ | $2.280 |
500+ | $2.060 |
1000+ | $1.800 |
2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM39014/01-1290V.
Newark Part No.23AC7426
Product RangeCKR05 Series
Technical Datasheet
Capacitance33pF
Voltage(DC)200V
Product RangeCKR05 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Dielectric CharacteristicX7R
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length4.83mm
Qualification-
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
33pF
Product Range
CKR05 Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
X7R
Product Diameter
-
Qualification
-
Product Height
4.83mm
Operating Temperature Max
125°C
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Product Length
4.83mm
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate