Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoM49470R01825KCN
Newark Part No.51R0112
Product RangeSMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM49470R01825KCN
Newark Part No.51R0112
Product RangeSMPS Series
Technical Datasheet
Capacitance8.2µF
Voltage(DC)200V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Capacitor TerminalsPC Pin
Stacking Height9.14mm
Capacitor MountingThrough Hole
Lead Spacing11.4mm
Product RangeSMPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
8.2µF
Capacitance Tolerance
± 10%
Capacitor Terminals
PC Pin
Capacitor Mounting
Through Hole
Product Range
SMPS Series
Operating Temperature Max
125°C
Voltage(DC)
200V
Dielectric Characteristic
X7R
Stacking Height
9.14mm
Lead Spacing
11.4mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
