Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoM49470X01106KAN
Newark Part No.51R0115
Product RangeSMPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoM49470X01106KAN
Newark Part No.51R0115
Product RangeSMPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Capacitor TerminalsPC Pin
Stacking Height12.2mm
Capacitor MountingThrough Hole
Lead Spacing10.2mm
Product RangeSMPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Capacitor Terminals
PC Pin
Capacitor Mounting
Through Hole
Product Range
SMPS Series
Operating Temperature Max
125°C
Voltage(DC)
50V
Dielectric Characteristic
X7R
Stacking Height
12.2mm
Lead Spacing
10.2mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate