Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA226M006RWJ
Newark Part No.97M6351
Product RangeOxiCap NOJ Series
Technical Datasheet
946 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.042 |
10+ | $0.042 |
25+ | $0.042 |
50+ | $0.042 |
100+ | $0.042 |
250+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA226M006RWJ
Newark Part No.97M6351
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Product RangeOxiCap NOJ Series
ESR1.8ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
22µF
Product Range
OxiCap NOJ Series
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Voltage(DC)
6.3V
ESR
1.8ohm
Product Length
3.2mm
Capacitor Mounting
Surface Mount
Product Height
1.6mm
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability