Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA685M010RWJ
Newark Part No.64M4846
Product RangeOxiCap NOJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.818 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA685M010RWJ
Newark Part No.64M4846
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)10V
Product RangeOxiCap NOJ Series
ESR2.6ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
6.8µF
Product Range
OxiCap NOJ Series
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Voltage(DC)
10V
ESR
2.6ohm
Product Length
3.2mm
Capacitor Mounting
Surface Mount
Product Height
1.6mm
Qualification
AEC-Q200
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate