Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB106M010RWJ
Newark Part No.
Re-Reel58M9805
Cut Tape58M9805
Product RangeOxiCap NOJ Series
Your Part Number
1,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.874 | $4.37 |
| Total Price | $4.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.874 |
| 10+ | $0.470 |
| 25+ | $0.445 |
| 50+ | $0.429 |
| 100+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB106M010RWJ
Newark Part No.
Re-Reel58M9805
Cut Tape58M9805
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
ESR2.2ohm
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
ESR
2.2ohm
Capacitance Tolerance
± 20%
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitor Case / Package
1210 [3225 Metric]
Capacitor Mounting
Surface Mount
Product Width
2.8mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
