Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB156M010RWJ
Newark Part No.10R5795
Product RangeOxiCap NOJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB156M010RWJ
Newark Part No.10R5795
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
ESR2ohm
Product RangeOxiCap NOJ Series
Capacitor Case / Package1210 [3225 Metric]
Product Length3.5mm
Capacitance Tolerance± 20%
Product Width2.8mm
Capacitor MountingSurface Mount
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Capacitance
15µF
ESR
2ohm
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Product Range
OxiCap NOJ Series
Product Length
3.5mm
Product Width
2.8mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate