Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC476M006R0300
Newark Part No.
Re-Reel58M9853
Cut Tape58M9853
Product RangeOxiCap NOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.760 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.190 |
| 25+ | $1.110 |
| 50+ | $1.030 |
| 100+ | $0.939 |
| 250+ | $0.867 |
| 1000+ | $0.795 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC476M006R0300
Newark Part No.
Re-Reel58M9853
Cut Tape58M9853
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
ESR0.3ohm
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
47µF
ESR
0.3ohm
Capacitance Tolerance
± 20%
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2312 [6032 Metric]
Capacitor Mounting
Surface Mount
Product Width
3.2mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
