Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD107M006R0100
Newark Part No.
Re-Reel95H7340
Cut Tape95H7340
Product RangeOxiCap NOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.872 | $436.00 |
| Total Price | $436.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.872 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD107M006R0100
Newark Part No.
Re-Reel95H7340
Cut Tape95H7340
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Capacitance Tolerance± 20%
Product Width4.3mm
Capacitor MountingSurface Mount
Product Height2.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100µF
ESR
0.1ohm
Product Length
7.3mm
Product Width
4.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Range
OxiCap NOS Series
Qualification
AEC-Q200
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
