Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD227M006R0100
Newark Part No.10R5805
Product RangeOxiCap NOS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 500
$14,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD227M006R0100
Newark Part No.10R5805
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
ESR0.1ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width4.3mm
Product Height2.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
220µF
ESR
0.1ohm
Product Length
7.3mm
Capacitor Mounting
Surface Mount
Product Height
2.9mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Product Width
4.3mm
Product Range
OxiCap NOS Series
Qualification
AEC-Q200
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate