Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.450 |
Price for:Each
Minimum: 1
Multiple: 1
$226.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPT75KN16
Newark Part No.51AK1828
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current75A
Forward Voltage Max1.29V
Diode Module Configuration3 Pair Series Connection
Diode Case Style-
No. of Pins5Pins
Operating Temperature Max150°C
Forward Surge Current600A
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.29V
Diode Case Style
-
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
75A
Diode Module Configuration
3 Pair Series Connection
No. of Pins
5Pins
Forward Surge Current
600A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability