Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14C474PSBA0H
Newark Part No.84AJ1396
Product RangeSCM Series
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.903 |
10+ | $0.903 |
25+ | $0.903 |
50+ | $0.903 |
100+ | $0.903 |
500+ | $0.903 |
1000+ | $0.903 |
2500+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14C474PSBA0H
Newark Part No.84AJ1396
Product RangeSCM Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Lead Spacing11.5mm
Lifetime @ Temperature1500 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.3ohm
Product Diameter-
Product Length16mm
Product Width9.5mm
Product Height18.5mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Product RangeSCM Series
Product Overview
The SCM Series of electromechanical, double-layer series-connected super capacitor modules offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life and provide instantaneous power pulses if needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
- High pulse power capability
- Low ESR
- Low leakage current
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
PC Pin
Lead Spacing
11.5mm
Capacitor Case / Package
Can
ESR
0.3ohm
Product Length
16mm
Product Height
18.5mm
Operating Temperature Max
65°C
Product Range
SCM Series
Voltage(DC)
5V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
1500 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability