0
0 Items$0.00

EDLC - Electric Double Layer Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
22AM2816

RoHS

Date/Lot Code

Each
1+$4.590
10+$3.930
25+$3.920
50+$3.910
100+$3.890
More Pricing...
1F
5.5V
Radial Leaded
0%, +100%
11.5mm
2000 hours @ 65°C
Radial Leaded
Through Hole
0.25ohm
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
85AK4063

RoHS

Each
1+$6.910
10+$6.210
25+$5.790
50+$5.380
100+$4.840
More Pricing...
1.5F
6V
Radial Leaded
+100%, 0%
11.5mm
2000 hours @ 65°C
-
Through Hole
0.56ohm
18.5mm
9.5mm
24mm
SCM Series
-40°C
65°C
84AJ1396

RoHS

Date/Lot Code

Each
1+$4.870
10+$3.250
25+$3.110
50+$2.980
100+$2.830
More Pricing...
0.47F
5V
PC Pin
0%, +100%
11.5mm
1500 hours @ 70°C
Can
Through Hole
0.3ohm
16mm
9.5mm
18.5mm
SCM Series
-40°C
65°C
21AJ9646

RoHS

Each
1+$4.510
10+$3.520
25+$3.280
50+$3.020
100+$2.810
More Pricing...
0.47F
5V
PC Pin
0%, +100%
11.5mm
1000 hours @ 60°C
Can
Through Hole
0.3ohm
16mm
8mm
14mm
SCM Series
-40°C
65°C
56AC6440

RoHS

Each
1+$5.510
25+$4.170
100+$4.000
250+$3.910
500+$3.840
More Pricing...
0.33F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.5ohm
26.6mm
9.5mm
16mm
SCM Series
-40°C
65°C
56AC6448

RoHS

Date/Lot Code

Each
1+$6.350
25+$4.960
100+$4.870
250+$4.760
500+$4.660
More Pricing...
0.6F
9V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.4ohm
26.6mm
9.5mm
20mm
SCM Series
-40°C
65°C
56AC6447

RoHS

Each
1+$6.530
25+$4.740
100+$4.640
250+$4.550
500+$4.450
More Pricing...
0.6F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.4ohm
26.6mm
9.5mm
20mm
SCM Series
-40°C
65°C
56AC6454

RoHS

Each
1+$6.410
25+$5.020
100+$4.930
250+$4.820
500+$4.730
More Pricing...
1F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.35ohm
26.6mm
9.5mm
24mm
SCM Series
-40°C
65°C
83AK3961

RoHS

Each
1+$3.500
25+$2.510
100+$1.840
250+$1.800
500+$1.760
More Pricing...
0.47F
6V
Radial Leaded
0%, +40%
11.5mm
-
-
Through Hole
0.9ohm
18.1mm
9.6mm
18mm
ADCM-S06R0S Series
-40°C
65°C
56AC6442

RoHS

Each
1+$4.510
10+$3.710
25+$3.640
50+$3.560
100+$3.490
More Pricing...
1F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
0.72ohm
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
84AJ1397

RoHS

Date/Lot Code

Each
1+$5.320
10+$3.940
25+$3.710
50+$3.470
100+$3.110
More Pricing...
0.47F
5.4V
PC Pin
0%, +100%
11.5mm
1000 hours @ 65°C
Can
Through Hole
0.3ohm
16mm
8mm
14mm
SCM Series
-40°C
65°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK