Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14C474PRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9646
Product RangeSCM Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.580 |
| 25+ | $3.340 |
| 50+ | $3.110 |
| 100+ | $2.800 |
| 500+ | $2.570 |
| 1000+ | $2.270 |
| 2500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14C474PRBA0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9646
Product RangeSCM Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5V
Capacitor TerminalsPC Pin
Product RangeSCM Series
Capacitance Tolerance0%, +100%
Lead Spacing11.5mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 60°C
ESR0.3ohm
Product Length16mm
Product Width8mm
Product Diameter-
Product Height14mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SCM Series of electromechanical, double-layer series-connected super capacitor modules offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life and provide instantaneous power pulses if needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
- High pulse power capability
- Low ESR
- Low leakage current
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
PC Pin
Capacitance Tolerance
0%, +100%
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 60°C
Product Length
16mm
Product Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Product Range
SCM Series
Lead Spacing
11.5mm
Capacitor Mounting
Through Hole
ESR
0.3ohm
Product Width
8mm
Product Height
14mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
