Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14H474PRBB0
Newark Part No.21AJ9648
Product RangeSCM Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.320 |
10+ | $3.320 |
25+ | $3.280 |
50+ | $3.230 |
100+ | $3.030 |
500+ | $2.990 |
1000+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14H474PRBB0
Newark Part No.21AJ9648
Product RangeSCM Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)6V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Product RangeSCM Series
Lead Spacing11.5mm
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 65°C
ESR0.38ohm
Product Diameter8mm
Product Length16mm
Product Width8mm
Product Height14mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
PC Pin
Product Range
SCM Series
Capacitor Case / Package
Can
Lifetime @ Temperature
1000 hours @ 65°C
Product Diameter
8mm
Product Width
8mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
6V
Capacitance Tolerance
0%, +100%
Lead Spacing
11.5mm
Capacitor Mounting
Through Hole
ESR
0.38ohm
Product Length
16mm
Product Height
14mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability