Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSE043C106KAR
Newark Part No.09R9181
Product RangeSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSE043C106KAR
Newark Part No.09R9181
Product RangeSE Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Product RangeSE Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length10.2mm
Product Width5.08mm
Product Height11.72mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
10µF
Product Range
SE Series
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Diameter
-
Product Length
10.2mm
Product Height
11.72mm
Operating Temperature Max
125°C
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
5.08mm
Operating Temperature Min
-55°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate