Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSK047C224KAA
Newark Part No.30C4266
Product RangeSK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSK047C224KAA
Newark Part No.30C4266
Product RangeSK Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)500V
Product RangeSK Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length10.2mm
Product Width5.08mm
Product Height11.72mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
0.22µF
Product Range
SK Series
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Diameter
-
Product Length
10.2mm
Product Height
11.72mm
Operating Temperature Max
125°C
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
5.08mm
Operating Temperature Min
-55°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate