Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSK087C225KAA
Newark Part No.66H7680
Product RangeSK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSK087C225KAA
Newark Part No.66H7680
Product RangeSK Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)500V
Product RangeSK Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing24.9mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Qualification-
Product Length27.9mm
Product Width8.89mm
Product Height16.72mm
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
2.2µF
Product Range
SK Series
Capacitor Terminals
PC Pin
Lead Spacing
24.9mm
Operating Temperature Min
-55°C
Product Diameter
-
Product Length
27.9mm
Product Height
16.72mm
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Qualification
-
Product Width
8.89mm
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate