Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSK097C105KAA
Newark Part No.83H1522
Product RangeSK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSK097C105KAA
Newark Part No.83H1522
Product RangeSK Series
Technical Datasheet
Capacitance1µF
Voltage(DC)500V
Product RangeSK Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing14.6mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product Length17mm
Qualification-
Product Width5.08mm
Product Height15.22mm
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
1µF
Product Range
SK Series
Capacitor Terminals
PC Pin
Lead Spacing
14.6mm
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
Product Height
15.22mm
Voltage(DC)
500V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Product Length
17mm
Product Width
5.08mm
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate