Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A101KAR.
Newark Part No.28AC3152
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.17 |
Price for:Each
Minimum: 1000
Multiple: 1
$167.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151A101KAR.
Newark Part No.28AC3152
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitance Tolerance± 10%
Lead Spacing2.54mm
Dielectric CharacteristicC0G / NP0
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Product Range
SkyCap SR Series
Lead Spacing
2.54mm
Qualification
-
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate