Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151C222KAR
Newark Part No.36K5934
Product RangeSkyCap SR Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.26 |
| 10+ | $0.15 |
| 100+ | $0.10 |
| 500+ | $0.09 |
| 1000+ | $0.09 |
| 2500+ | $0.08 |
| 10000+ | $0.07 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151C222KAR
Newark Part No.36K5934
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length3.81mm
Qualification-
Product Width2.54mm
Product Height3.81mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with X7R dielectric material. The capacitance value ranges from 470pF to 10μF.
- Rated voltage of 50VDC, 100VDC and 200VDC
- ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance
Technical Specifications
Capacitance
2200pF
Product Range
SkyCap SR Series
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Length
3.81mm
Product Width
2.54mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Lead Spacing
2.54mm
Product Diameter
-
Qualification
-
Product Height
3.81mm
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate