Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSR211A101JAA
Newark Part No.01H8255
Product RangeSkyCap SR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR211A101JAA
Newark Part No.01H8255
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Product RangeSkyCap SR Series
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing5.08mm
Dielectric CharacteristicC0G / NP0
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length5.08mm
Qualification-
Product Width3.175mm
Product Height7.62mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
100pF
Product Range
SkyCap SR Series
Capacitor Terminals
PC Pin
Dielectric Characteristic
C0G / NP0
Product Diameter
-
Qualification
-
Product Height
7.62mm
Operating Temperature Max
125°C
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Lead Spacing
5.08mm
Capacitor Case / Package
Radial Leaded
Product Length
5.08mm
Product Width
3.175mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Alternatives for SR211A101JAA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate