Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoST205C107MAJ10
Newark Part No.10R5811
Product RangeTurboCap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoST205C107MAJ10
Newark Part No.10R5811
Product RangeTurboCap Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor Case / PackageSMD
Dielectric CharacteristicX7R
Stacking Height-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeTurboCap Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
TurboCap Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Case / Package
SMD
Stacking Height
-
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
