Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSV03HC102KAR
Newark Part No.09R2462
Product RangeSV Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
| 10+ | $10.690 |
| 25+ | $10.510 |
| 50+ | $10.330 |
| 100+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV03HC102KAR
Newark Part No.09R2462
Product RangeSV Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)3kV
Product RangeSV Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing6.99mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product Length9.4mm
Qualification-
Product Width5.08mm
Product Height7.62mm
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
1000pF
Product Range
SV Series
Capacitor Terminals
PC Pin
Lead Spacing
6.99mm
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
Product Height
7.62mm
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Product Length
9.4mm
Product Width
5.08mm
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate