Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSV15KA102MAA
Newark Part No.85C1241
Product RangeSV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV15KA102MAA
Newark Part No.85C1241
Product RangeSV Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)5kV
Product RangeSV Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing10.2mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Qualification-
Product Length12.7mm
Product Width5.08mm
Product Height14.2mm
SVHCLead
Technical Specifications
Capacitance
1000pF
Product Range
SV Series
Capacitor Terminals
PC Pin
Lead Spacing
10.2mm
Operating Temperature Min
-55°C
Product Diameter
-
Product Length
12.7mm
Product Height
14.2mm
Voltage(DC)
5kV
Capacitance Tolerance
± 20%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Qualification
-
Product Width
5.08mm
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate