Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR476M006XTA
Newark Part No.
Re-Reel75M2774
Cut Tape75M2774
Product RangeTACmicrochip TAC Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACR476M006XTA
Newark Part No.
Re-Reel75M2774
Cut Tape75M2774
Product RangeTACmicrochip TAC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
ESR5ohm
Capacitance Tolerance± 20%
Failure Rate-
Ripple Current95mA
Product Length2.05mm
Product Width1.3mm
Manufacturer Size CodeR
Product Height1.2mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TACR476M006XTA is a TACmicrochip® standard microchip. Application includes hearing aids, non-life support medical, long life miniature designs.
- World’s smallest surface mount tantalum capacitor
- Industrial and hi-rel medical applications
- 47µF capacitance, ±20% tolerance, 6.3VDC rated DC voltage
- 4V category voltage, 3μA maximum DCL, 15% maximum DF
- 1ohm maximum ESR (at 100KHz), 80mA current RMS (125°C, 100KHz)
- Operating temperature range from -55°C to 125°C
- 2mm product length, 1.35mm product width, 1.35mm product height
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Ripple Current
95mA
Product Width
1.3mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
ESR
5ohm
Failure Rate
-
Product Length
2.05mm
Manufacturer Size Code
R
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability