Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD687M004RNJ
Newark Part No.73R9113
Product RangeTAJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$860.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD687M004RNJ
Newark Part No.73R9113
Product RangeTAJ Series
Technical Datasheet
Capacitance680µF
Voltage(DC)4V
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeD
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
680µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
4V
ESR
0.5ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate