Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K035SRW
Newark Part No.
Full Reel07H2712
Re-Reel96M1018
Cut Tape96M1018
Product RangeTAP Series
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $0.726 |
| 25+ | $0.708 |
| 50+ | $0.690 |
| 100+ | $0.672 |
| 250+ | $0.588 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.503 |
| 2000+ | $0.496 |
| 4000+ | $0.489 |
| 6000+ | $0.483 |
| 10000+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K035SRW
Newark Part No.
Full Reel07H2712
Re-Reel96M1018
Cut Tape96M1018
Product RangeTAP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.5mm
ESR2ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter6mm
Product Length-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
ESR
2ohm
Ripple Current
-
Product Diameter
6mm
Product Height
10mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP106K035SRW
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
