Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJG227M004R3000
Newark Part No.
Re-Reel68R2162
Cut Tape68R2162
Product RangeTLJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJG227M004R3000
Newark Part No.
Re-Reel68R2162
Cut Tape68R2162
Product RangeTLJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeG
Failure Rate-
Ripple Current153mA
Product Length3.2mm
Product Width1.6mm
Product Height1.5mm
Operating Temperature Min-55°C
Product RangeTLJ Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.5mm
Product Range
TLJ Series
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
G
Ripple Current
153mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate