Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107K020R0085
Newark Part No.75M2940
Product RangeTPS Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $1.220 |
| 25+ | $1.190 |
| 50+ | $1.170 |
| 100+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD107K020R0085
Newark Part No.75M2940
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
Capacitance Tolerance± 10%
ESR0.085ohm
Failure Rate-
Ripple Current1.33A
Product Length7.3mm
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
20V
Product Range
TPS Series
ESR
0.085ohm
Ripple Current
1.33A
Manufacturer Size Code
D
Product Height
2.9mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for TPSD107K020R0085
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate