Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107M020R0150
Newark Part No.75M2977
Product RangeTPS Series
Technical Datasheet
Packaging Options
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.740 |
10+ | $1.640 |
25+ | $1.560 |
50+ | $1.500 |
100+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107M020R0150
Newark Part No.75M2977
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPS Series
Capacitance Tolerance± 20%
ESR0.15ohm
Failure Rate-
Ripple Current1.05A
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeE
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
7.3mm
Manufacturer Size Code
E
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
20V
Product Range
TPS Series
ESR
0.15ohm
Ripple Current
1.05A
Product Width
4.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TPSE107M020R0150
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate