Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME158K002R0018
Newark Part No.41AH2417
Product RangeTRM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $13.330 |
10+ | $12.760 |
25+ | $12.000 |
50+ | $11.420 |
100+ | $10.290 |
250+ | $9.490 |
1000+ | $7.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRME158K002R0018
Newark Part No.41AH2417
Product RangeTRM Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.018ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3.87A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTRM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.018ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
3.87A
Product Width
4.3mm
Product Range
TRM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability