Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCA336K050SCYZ0000
Newark Part No.08X5366
Product RangeTWC-Y Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCA336K050SCYZ0000
Newark Part No.08X5366
Product RangeTWC-Y Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Product RangeTWC-Y Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure Rate-
Operating Temperature Min-55°C
Ripple Current-
Operating Temperature Max200°C
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
ESR4.95ohm
Product Length11.51mm
Product Height-
Qualification-
SVHCLead
Technical Specifications
Capacitance
33µF
Product Range
TWC-Y Series
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
-
Capacitor Case / Package
Axial Leaded
ESR
4.95ohm
Product Height
-
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Operating Temperature Min
-55°C
Operating Temperature Max
200°C
Product Diameter
5.56mm
Product Length
11.51mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate