Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoX2A2020RFDCT
Newark Part No.84W7185
Product RangeX2A Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX2A2020RFDCT
Newark Part No.84W7185
Product RangeX2A Series
Technical Datasheet
Resistance-
Product RangeX2A Series
Resistor Case / PackageSMD
Power Rating-
Resistance Tolerance-
Temperature Coefficient-
Frequency Max-
Resistor Mounting-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
-
Resistor Case / Package
SMD
Resistance Tolerance
-
Frequency Max
-
MSL
-
Product Range
X2A Series
Power Rating
-
Temperature Coefficient
-
Resistor Mounting
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate