Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-240-R500
Newark Part No.86AK2948
Product Range240 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $609.220 |
| 5+ | $572.420 |
| 10+ | $535.630 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$609.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-240-R500
Newark Part No.86AK2948
Product Range240 Series
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.1mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range240 Series
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge-
SVHCTo Be Advised
Product Overview
CA-240-R500 is a HyperLink CA-240 240-series coaxial cable. It features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. Typical applications include RF Pigtails, WLAN, RF antenna cable assemblies and Wi-Fi installations.
- High performance flexible coaxial cable construction
- UV resistant polyethylene jacket
- Excellent low loss characteristics
- Available in 500ft reel length
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PE
Product Range
240 Series
Reel Length (Metric)
152.4m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
6.1mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
