Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,362.170 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,362.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-400-R500
Newark Part No.86AK2950
Technical Datasheet
Coaxial Cable TypeCA-400
Conductor Area CSA-
Conductor MaterialCopper Clad Aluminum
External Diameter10.29mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge-
SVHCTo Be Advised
Product Overview
CA-400-R500 is a CA-400 UV resistant polyethylene jacketed high performance flexible low loss coaxial cable. This coaxial cable has become a "standard" of the outdoor wireless LAN and WLL industries. This lightweight cable has excellent low loss characteristics and a durable UV protected black polyethylene jacket. The L-com CA-400 features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden and Andrew®. Typical applications include RF Pigtails, Wi-Fi installations, WLAN and RF antenna cable assemblies.
- Excellent low loss characteristics
- High performance flexible coaxial cable construction
- Available in 500ft reel length
Technical Specifications
Coaxial Cable Type
CA-400
Conductor Material
Copper Clad Aluminum
Impedance
50ohm
Jacket Material
PE
Product Range
-
Reel Length (Metric)
152.4m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
10.29mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
500ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
