Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $934.480 |
| 5+ | $878.040 |
| 10+ | $821.600 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$934.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRG316-500
Newark Part No.86AK3115
Technical Datasheet
Coaxial Cable TypeRG316/U
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.49mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 34mm
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge26AWG
SVHCTo Be Advised
Product Overview
RG316-500 is a RG316/U coaxial cable can be used in applications where cable assemblies must be built in the field. The extruded FEP outer jacket helps this cable achieve a 200°C operating temperature. And the stranded 26 AWG center conductor results in a very flexible cable for tight fit applications. Spool may contain more than one piece. Typical applications include CCTV, video, premise wiring and security.
- High temperature 50 ohm data signal transmission
- FEP outer jacket results in a 200°C operating temperature
- Stranded center conductor allows cable to be very flexible
- Small diameter is ideal for tight fit applications
- 500ft spool length
Technical Specifications
Coaxial Cable Type
RG316/U
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
152.4m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
2.49mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 34mm
Reel Length (Imperial)
500ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
