Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTFSC2004
Newark Part No.86AK3141
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,517.250 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,517.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTFSC2004
Newark Part No.86AK3141
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorGray
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product Range-
SVHCTo Be Advised
Product Overview
TFSC2004 is a Category 5E shielded twisted pair cable. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. Maximum shielding protection can be provided through the foil plus braid design.
- Shielded Category 5E bulk cable for reducing EMI/RFI noise in high-speed Ethernet networks
- EIA568 color-coded for compatibility with standard installations
- Solid conductors terminate easily into standard IDC connectors and panels
- EIA/TIA 568 compliant Category 5E rated to 100Mhz for high performance Ethernet networks
- 24AWG 4-pair solid copper conductor
- Durable PVC Jacket
- Grey color cable
- 1000ft spool length
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.5mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Gray
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate