Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTS-BULK-500
Newark Part No.86AK3181
Product RangeTS-BULK Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.690 |
| 5+ | $80.520 |
| 10+ | $75.340 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$85.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTS-BULK-500
Newark Part No.86AK3181
Product RangeTS-BULK Series
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter6mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.254mm
Product RangeTS-BULK Series
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge22AWG
SVHCTo Be Advised
Product Overview
TS-BULK-500 is a bulk single conductor (plus shield) TS cable for making your own unbalanced TS style cable assemblies. This single conductor bulk cable features a 90% minimum coverage shield design along with rugged 22AWG conductors. The 500foot spool of this bulk cable to satisfy both large and small projects. Typical applications include electric guitar patching/connectivity, PA systems and pro audio.
- Spiral shielding defends against EMI/RFI
- Black PVC jacket
- Used to build TS (tip/sleeve) style instrument cables
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
TS-BULK Series
Reel Length (Metric)
152.4m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
6mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.254mm
Reel Length (Imperial)
500ft
Wire Gauge
22AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
