Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part No010011TD
Newark Part No.68C2775
Product Range010011TD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $34.280 |
10+ | $30.830 |
25+ | $29.990 |
50+ | $28.410 |
100+ | $26.630 |
250+ | $23.820 |
500+ | $21.140 |
Price for:Each
Minimum: 1
Multiple: 1
$34.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part No010011TD
Newark Part No.68C2775
Product Range010011TD Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max+250°C
RTD AccuracyClass B
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter5mm
Probe Length35mm
Cable Length - Metric50mm
Cable Length - Imperial1.96"
Cable TerminationWire Leaded
Wire TerminationBare Wire
Product Range010011TD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 010011TD is a Tubular Ceramic Insert Element with tail wires. Thin film element housed/potted in a ceramic sheath. Stranded 7/0.2mm silver-plated copper PFA PTFE insulated leads.
- -50 to 250°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
+250°C
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
5mm
Cable Length - Metric
50mm
Cable Termination
Wire Leaded
Product Range
010011TD Series
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
35mm
Cable Length - Imperial
1.96"
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Alternatives for 010011TD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate