Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.580 |
| 10+ | $134.480 |
| 25+ | $129.440 |
| 50+ | $123.960 |
| 100+ | $114.060 |
| 250+ | $100.390 |
Price for:Each
Minimum: 1
Multiple: 1
$155.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoBOLT-RTD-1-3P
Newark Part No.04AM1063
Technical Datasheet
Sensing Temperature Min-50°C
RTD Type-
Sensing Temperature Max230°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial39.37"
Cable TerminationMiniature Connector
Wire TerminationMiniature Connector
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BOLT-RTD-1-3P is a surface mount bolt-on RTD temperature sensor with an aluminum housing for fast thermal response and tab with 3mm mounting hole for easy installation, complete with a PFA lead and tails.
- 3-wire, Class A tolerance
- 1m cable length, 3 pin mini plug termination
- Stripped 75mm tails as standard
- Pt100 sensor, PFA cable
- Operating temperature range from -50°C to 230°C
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
230°C
Resistance
100ohm
Measured Temperature Max
230°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Miniature Connector
Wire Configuration
4-Wire
SVHC
No SVHC (25-Jun-2025)
RTD Type
-
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
39.37"
Wire Termination
Miniature Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate