Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoDM-311
Newark Part No.83X9716
Product RangeDM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $18.040 |
10+ | $17.220 |
25+ | $15.940 |
50+ | $14.600 |
100+ | $12.740 |
250+ | $11.900 |
500+ | $10.670 |
Price for:Each
Minimum: 1
Multiple: 1
$18.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoDM-311
Newark Part No.83X9716
Product RangeDM Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max500°C
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-50°C
Resistance1kohm
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeDM Series
Product Overview
The DM-311 is a Thin film Platinum Sensing Resistor suitable for surface and immersion applications where protected. For use from -50 to +500°C.
- Vibration-resistant
- Pt100 sensor elements approved to IEC751 Class A, B and 1/3DIN standards
- 38.5Ω (nominal) Fundamental interval (0°C to 100°C)
- <0.5°C/mW Self heating
- 0.1s Thermal response
- ±0.05% Stability
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
500°C
Measured Temperature Min
-50°C
Measured Temperature Max
500°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
RTD Type
Component with Leads
RTD Accuracy
Class 1/3 DIN
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
DM Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate