Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoPT1000 RTF-1000-S2B-1.0-C8-TTP
Newark Part No.61AK5079
Also Known AsXF-1946-FAR
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $70.580 |
10+ | $63.460 |
25+ | $61.740 |
50+ | $58.470 |
100+ | $54.820 |
250+ | $49.040 |
500+ | $43.510 |
Price for:Each
Minimum: 1
Multiple: 1
$70.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT1000 RTF-1000-S2B-1.0-C8-TTP
Newark Part No.61AK5079
Also Known AsXF-1946-FAR
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
Sensing Temperature Max150°C
RTD AccuracyClass B
Resistance1kohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Platinum resistance Pt1000 silicone patch sensors element
- Encapsulated in a silicone rubber patch with self adhesive aluminum foil backing
- Sensor type is Pt1000 (1000 ohm at 0°C), thin film class B to IEC751
- Temperature range from -50°C to +150°C
- Element encapsulated in a silicone rubber patch with self-adhesive aluminum foil backing
- Lead type is 39.3inch 7/0.2mm PTFE insulated twin twisted
- Self-adhesive, aluminum foil backing
- Resistant to many oils and chemicals
- 2 wire tails termination
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
150°C
Resistance
1kohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate