Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $84.090 |
10+ | $76.750 |
25+ | $75.700 |
50+ | $73.840 |
100+ | $69.020 |
250+ | $61.410 |
500+ | $54.130 |
Price for:Each
Minimum: 1
Multiple: 1
$84.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT4 3 X250
Newark Part No.03P2396
Technical Datasheet
RTD TypeProbe with Leads
Length250mm
RTD AccuracyClass B
External Diameter3mm
Measured Temperature Min-50°C
Probe Body MaterialStainless Steel
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter3mm
Probe Length250mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable Termination-
Wire Configuration4-Wire
Product Range-
Product Overview
The PT4 3 X250 is a PTFE Insulated Probe made of 316 stainless steel for use with temperature sensors.
- Welded tip
- 100mm Tails
- -50 to +250°C Tip temperature range
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
2m
Cable Termination
-
Product Range
-
Length
250mm
External Diameter
3mm
Probe Body Material
Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
250mm
Cable Length - Imperial
6.56ft
Wire Configuration
4-Wire
SVHC
No SVHC (21-Jan-2025)
Alternatives for PT4 3 X250
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate